
The LT1640HCS8#PBF is a single channel op-amp from Analog Devices, packaged in a SOIC N package with a maximum operating temperature of 70°C and a minimum of 0°C. It has a maximum supply current of 5mA and can operate within a supply voltage range of -80V to -10V. The device is surface mount and RoHS compliant, packaged in a rail/tube format with 100 units per package.
Analog Devices LT1640HCS8#PBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640HCS8#PBF to view detailed technical specifications.
No datasheet is available for this part.