The LT1640HIS8 is a single output linear regulator with a maximum supply voltage of -80V and a minimum supply voltage of -10V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a surface mount SOIC package with a length of 5mm and a depth of 3.99mm. The LT1640HIS8 is available in a quantity of 100 per rail/tube packaging.
Analog Devices LT1640HIS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1640HIS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
