The LT1640HIS8#TR is a single output linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package with a length of 5mm and a depth of 3.99mm. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT1640HIS8#TR technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1640HIS8#TR to view detailed technical specifications.
No datasheet is available for this part.