
The LT1640LCS8 is a single output linear regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOIC package with a length of 5mm and a depth of 3.99mm. The device is not RoHS compliant and contains lead, making it non-lead free. It is packaged in a rail/Tube with 100 pieces per package, suitable for surface mount applications.
Analog Devices LT1640LCS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1640LCS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
