
The LT1640LCS8#PBF is a surface mount integrated circuit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC N package and is lead free. The device has a maximum supply voltage of -80V and a minimum supply voltage of -10V. It is RoHS compliant and available in quantities of 100 in rail/Tube packaging.
Analog Devices LT1640LCS8#PBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640LCS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
