
The LT1640LIS8#TRPBF is a single output linear regulator with a maximum supply voltage of -80V and a minimum supply voltage of -10V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The LT1640LIS8#TRPBF is RoHS compliant and available in quantities of 2500 units per reel.
Analog Devices LT1640LIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640LIS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
