
The LT1641-1CS8 is a single output power management IC from Analog Devices, designed to operate within a temperature range of 0°C to 70°C. It can handle supply voltages between 9V and 80V. The device is packaged in a surface mount SOIC package, measuring 5mm in length and 3.99mm in depth. The LT1641-1CS8 is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1641-1CS8 technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1641-1CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
