
1-channel hot swap controller for power management applications. Features a maximum operating voltage of 80V and a minimum supply voltage of 9V. Designed for surface mount installation in an 8-pin SOIC N package, measuring 5mm in length and 3.99mm in depth. Operates within a temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Analog Devices LT1641-1CS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641-1CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
