The LT1641-2CS8 is a surface mount power management IC from Analog Devices. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a SOIC package and is available in quantities of 100. However, it is not RoHS compliant and contains lead, making it non-lead free.
Analog Devices LT1641-2CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1641-2CS8 to view detailed technical specifications.
No datasheet is available for this part.
