
Hot-swap controller IC for positive voltage applications, featuring a single channel and single output. Operates from a 9V to 80V supply voltage range with a maximum operating temperature of 85°C and a minimum of -40°C. Surface mountable in an 8-pin SOIC package, measuring 5mm in length, 3.99mm in depth, 1.498mm in height, and 3.988mm in width. RoHS compliant and lead-free.
Analog Devices LT1641-2IS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641-2IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
