
The LT1641CS8 is a single output linear regulator from Analog Devices. It has a maximum operating current of 1A and a fixed output voltage of 5V. The device is packaged in a surface mount SOIC package and is rated for operation between 0°C and 70°C. The LT1641CS8 is not RoHS compliant and contains lead.
Analog Devices LT1641CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1641CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
