
The LT1641CS8#TRPBF is a single output linear regulator from Analog Devices. It is packaged in a surface mount SOIC package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is RoHS compliant and can operate with a supply voltage between 9V and 80V. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LT1641CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
