
The LT1641IS8#PBF is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply current of 5.5mA and a maximum supply voltage of 80V. The IC is packaged in a SOIC package and is compliant with RoHS regulations.
Analog Devices LT1641IS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
