
The LT1641IS8#TRPBF is a single output linear regulator from Analog Devices, operating over a temperature range of -40°C to 85°C. It is available in a lead-free SOIC package, suitable for surface mount applications. The device is RoHS compliant and can supply up to 80V, with a minimum supply voltage of 9V.
Analog Devices LT1641IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1641IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
