
High-speed triple RGB multiplexer IC featuring 250MHz bandwidth and 1100V/µs slew rate. This SPDT multiplexer offers 3 channels with 6 inputs and 3 outputs, operating from a dual supply voltage range of 4V to 6V, with a maximum dual supply of 6V. The component is housed in a 16-pin SSOP package with dimensions of 4.98mm (L) x 3.988mm (W) x 1.478mm (H). It supports a maximum power dissipation of 300mW and operates within a temperature range of 0°C to 70°C. This RoHS compliant component is lead-free.
Analog Devices LT1675CGN#PBF technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Height | 1.478mm |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Throw Configuration | SPDT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1675CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
