Analog Devices LT1675CGN#TR technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1675CGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
