
High-speed operational amplifier featuring a 250MHz bandwidth and 1100V/µs slew rate. This single-channel, single-amplifier IC operates with dual supply voltages from 4V to 6V, or a single supply from 5.2V to 12.6V. Packaged in an MSOP (SMD/SMT) format, it offers a low input offset voltage of 40mV and is RoHS compliant.
Analog Devices LT1675CMS8-1#PBF technical specifications.
| Bandwidth | 250MHz |
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1675CMS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
