The LT1675CMS8-1#TR is a single SPDT analog switch from Analog Devices with a nominal gain bandwidth product of 250MHz. It operates within a supply voltage range of 5.2V to 12.6V. The device has a lead-free package, but it contains lead. It is available in a tape and reel packaging configuration with 2500 units per package. The LT1675CMS8-1#TR is not RoHS compliant.
Analog Devices LT1675CMS8-1#TR technical specifications.
| Package/Case | MSOP |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1675CMS8-1#TR to view detailed technical specifications.
No datasheet is available for this part.