
Analog Devices LT1675CMS8-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1675CMS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
