
The LT1675CS8-1 is a dual supply voltage multiplexer with a package type of SOIC. It operates over a temperature range of -40°C to 85°C and has a nominal gain bandwidth product of 250MHz. The device has 6 inputs and 3 outputs, with a power dissipation of 300mW. It is not RoHS compliant and contains lead.
Analog Devices LT1675CS8-1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1675CS8-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
