
High-speed 2:1 multiplexer IC featuring a 250MHz bandwidth and 1100V/µs slew rate. This single-channel SPDT device offers 6 inputs and 3 outputs, operating with a dual supply voltage range of 4V to 6V, and a single supply range of 5.2V to 12.6V. Packaged in an 8-pin SOIC for surface-mount termination, it operates from 0°C to 85°C and is RoHS compliant.
Analog Devices LT1675CS8-1#PBF technical specifications.
| Bandwidth | 250MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 11mA |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1675CS8-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
