
The LT1675CS8-1#TRPBF is a single SPDT amplifier with a nominal gain bandwidth product of 250MHz. It operates within a supply voltage range of 5.2V to 12.6V and features an input offset voltage of 40mV. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a slew rate of 1100V/µs and is available in quantities of 2500 per reel.
Analog Devices LT1675CS8-1#TRPBF technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 40mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 5.2V |
| Nominal Gain Bandwidth Product | 250MHz |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1675CS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
