
The LT1684IS is a specialized telecom IC from Analog Devices, available in a 55-piece rail/tube packaging. It features a single circuit design, packaged in a surface mount SOIC package. Operating temperatures range from -40°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1684IS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1684IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
