Analog Devices LT1684IS#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.752mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 680uA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1684IS#PBF to view detailed technical specifications.
No datasheet is available for this part.