
High-speed analog comparator featuring a 4.5ns response time and 6ns propagation delay. This single-channel comparator operates from a dual supply voltage range of ±2.4V to ±7V, with a minimum dual supply voltage of 1.2V and a maximum of 3.5V. It offers a 75dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio, with a voltage gain of 83.52dB. The device has a 5mV input offset voltage and 100mV hysteresis, with a 5µA input bias current. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1711CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Height | 0.86mm |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 17mA |
| Voltage Gain | 83.52dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1711CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
