
Single-channel, ultra-fast comparator IC in an 8-MSOP package. Features a 100mV hysteresis, 5mV input offset voltage, and 5uA input bias current. Operates with dual supply voltages from 1.2V to 3.5V, or a single supply from 2.4V to 12V. Delivers 20mA output current with TTL output type, boasting 85dB CMRR and PSRR. Propagation delay is 6ns with a 5.5ns response time.
Analog Devices LT1711CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Response Time | 5.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1711CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
