
Single rail-to-rail comparator featuring an 8ns response time and 11ns propagation delay. Operates from 1.2V to 12V dual supply or 2.4V to 6V single supply. Offers 70dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in an 8-pin MSOP package, this component has a maximum supply current of 6.5mA and an output current of 20mA. Suitable for operation across a -40°C to 85°C temperature range.
Analog Devices LT1713IMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 8ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1713IMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
