
Single-channel, ultra-fast comparator IC with Rail-to-Rail input and output. Features 11ns propagation delay, 8ns response time, and 20mA output current. Operates from a 1.2V to 6V dual supply or 2.4V to 12V single supply. Offers 70dB CMRR and 80dB PSRR. Packaged in an 8-MSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT1713IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1713IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
