
Single-channel, ultra-fast comparator IC featuring Rail-to-Rail input and output. Operates with supply voltages from 1.2V to 6V (dual) or 2.4V to 12V (single). Delivers 20mA output current with TTL output type. Boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio. Includes 100mV hysteresis and 11ns propagation delay. Packaged in an 8-MSOP, tape and reel, lead-free, and RoHS compliant.
Analog Devices LT1713IMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1713IMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
