
Dual-channel specialty logic comparator featuring an 8ns response time and 11ns propagation delay. Offers a wide operating supply voltage range from 1.2V to 12V, with a maximum dual supply voltage of 6V. Key specifications include 2µA input bias current, 3mV input offset voltage, and 100mV hysteresis. The device provides 20mA output current with TTL output type and boasts 80dB common mode rejection ratio and power supply rejection ratio. Operates across a temperature range of -40°C to 85°C.
Analog Devices LT1714CGN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Response Time | 8ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1714CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
