
Dual comparator IC featuring ultra-fast response time of 8ns and 11ns propagation delay. Operates with a dual supply voltage range from 1.2V to 6V, with a typical operating voltage of 3V. Offers 70dB common mode rejection ratio and 80dB power supply rejection ratio, with a voltage gain of 69.54dB. Housed in a 16-SSOP package with CMOS output compatibility and TTL output type, supporting 20mA output current. Features low input bias current of 2uA and input offset voltage of 3mV, with 100mV hysteresis.
Analog Devices LT1714IGN#PBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1714IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
