
Dual comparator IC featuring ultra-fast operation with an 8ns response time and 11ns propagation delay. Offers a wide supply voltage range from 1.2V to 12V, with a maximum dual supply voltage of 6V. Boasts 80dB common mode rejection ratio and 80dB power supply rejection ratio. Includes 100mV hysteresis and a 3mV input offset voltage, with 2uA input bias current. Delivers 20mA output current with TTL output type.
Analog Devices LT1714IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1714IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
