
Analog Devices LT1716CS5#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1716CS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
