
General purpose specialty logic IC featuring a single channel with a maximum supply voltage of 44V and a minimum of 1.35V. This component offers a high common mode rejection ratio and power supply rejection ratio of 110dB, with a voltage gain of 113.98dB. It operates within a temperature range of -40°C to 85°C, exhibiting a response time of 3µs and a propagation delay of 5.5µs. The device has an input bias current of 50nA and an input offset voltage of 1.6mV, with an output current capability of 20mA. Packaged in a TSOT-23-5 (S) for tape and reel distribution.
Analog Devices LT1716CS5#TRM technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 5.5us |
| Quiescent Current | 60uA |
| Response Time | 3us |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Supply Current | 55uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1716CS5#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
