
High-performance single-channel comparator IC featuring a 44V maximum supply voltage and 22V maximum dual supply voltage. This general-purpose bipolar component offers a 5.5µs propagation delay and 10mA output current. Key specifications include a 110dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio, with an input offset voltage of 1.6mV and input bias current of 50nA. Packaged in SOT23-5 for surface mount applications, this RoHS compliant device operates from -40°C to 125°C.
Analog Devices LT1716HS5#TRMPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 50nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 5.5us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5.5us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 55uA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1716HS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
