Analog Devices LT1719CS6#TRM technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Input Current | 6uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1719CS6#TRM to view detailed technical specifications.
No datasheet is available for this part.