
Ultra-fast single-channel comparator IC, featuring BICMOS technology and CMOS output compatibility. Boasts a 4ns response time and 13ns propagation delay, with 70dB CMRR and 80dB PSRR. Operates from a 1.35V to 10.5V supply range, offering 20mA output current. Housed in an 8-SOIC package with 7mV hysteresis and 2.5mV input offset voltage.
Analog Devices LT1719IS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 70dB |
| Description | ULTRA FAST |
| Height | 1.498mm |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 7mA |
| Technology | BICMOS |
| Turn-On Delay Time | 0.0045us |
| Type | General Purpose |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1719IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
