Dual, 4.5ns, single-supply 3V/5V comparators with rail-to-rail outputs. Features 2 channels, 7mV hysteresis, and 3mV input offset voltage. Operates from 2.7V to 6V supply voltage with 14mA supply current. Offers 20mA output current and TTL output type. Packaged in MSOP with 70°C max operating temperature.
Analog Devices LT1720CMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1720CMS8#TR to view detailed technical specifications.
No datasheet is available for this part.