
Dual, 4.5ns, single supply 3V/5V comparators with rail-to-rail outputs. Features 2 channels, 7mV hysteresis, and 3mV input offset voltage. Operates from a 2.7V to 6V supply with a maximum quiescent current of 7mA. Offers 20mA output current and TTL output type. Packaged in MSOP, this lead-free, RoHS compliant component boasts 80dB CMRR and 80dB PSRR.
Analog Devices LT1720CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
