
Dual ultra-fast comparator featuring 4.5ns response time and 10ns propagation delay. Operates from a 2.7V to 6V supply with a maximum supply current of 14mA. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Includes 7mV hysteresis and 3mV input offset voltage. CMOS compatible output with 20mA output current. Packaged in an 8-pin SOIC for surface mount applications.
Analog Devices LT1720CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 70dB |
| Description | ULTRA FAST |
| Height | 1.498mm |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.013us |
| Type | General Purpose |
| Width | 3.89mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
