
The LT1720IDD is a dual comparator from Analog Devices with a common mode rejection ratio of 80dB and hysteresis of 7mV. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 7mA. The device is available in a DFN-8 package and is not RoHS compliant. It has a propagation delay of 10ns and an output current of 20mA.
Analog Devices LT1720IDD technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1720IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
