
High-performance operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. This single-channel, voltage-feedback amplifier offers 80dB common mode rejection ratio and 78dB power supply rejection ratio. Designed for versatility, it operates with dual supply voltages from 1.15V to 6.3V or single supply from 4.6V to 12.6V. The component is housed in a compact SOT-23-5 package, suitable for applications requiring efficient space utilization.
Analog Devices LT1722CS5#TRM technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1722CS5#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
