
High-speed, single-channel operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from ±1.15V to ±6.3V or single supply from 4.6V to 12.6V. It offers 80dB voltage gain and 80dB common mode rejection ratio, with a 400µV input offset voltage and 40nA input bias current. Packaged in a 5-pin TSOT-23, this lead-free and RoHS compliant component is suitable for automotive applications.
Analog Devices LT1722CS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1722CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
