
High-speed operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. This single-channel, voltage-feedback amplifier offers 80dB voltage gain and 50mA output current per channel. Operates with a wide supply voltage range from 1.15V to 12.6V, with a typical supply current of 3.7mA. Packaged in a compact SOT-23-5, it boasts 80dB CMRR and 78dB PSRR, with low input bias current of 40nA and input offset voltage of 400µV. Suitable for applications operating between -40°C and 85°C.
Analog Devices LT1722IS5#TRMPBF technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1722IS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
