
The LT1725IGN#PBF is a DC/DC flyback controller from Analog Devices, designed for operation over a -40°C to 125°C temperature range. It features a 90% duty cycle and 30ns fall time, with a maximum supply voltage of 22V. The device is available in a lead-free SSOP package, with a packaging option of rail/Tube and a quantity of 100 per package. The LT1725IGN#PBF is compliant with RoHS regulations and is not radiation hardened.
Analog Devices LT1725IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1725IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
