Analog Devices LT1738EG technical specifications.
| Package/Case | G |
| Duty Cycle | 93.5% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 100V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1738EG to view detailed technical specifications.
No datasheet is available for this part.