
Analog Devices LT1738EG#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 93.5% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1738EG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.