The LT1738EGTR DC/DC controller operates at a maximum frequency of 250kHz and is packaged in a tape and reel format. It can withstand operating temperatures between -40°C and 125°C. The device is a single-output controller. The LT1738EGTR contains lead and is designed for use in applications with a duty cycle of up to 93.5%.
Analog Devices LT1738EGTR technical specifications.
| Package/Case | G |
| Duty Cycle | 93.5% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1738EGTR to view detailed technical specifications.
No datasheet is available for this part.