The LT1739IUE#TR is a dual operational amplifier from Analog Devices, featuring a gain bandwidth product of 200MHz. It is available in a DFN package, suitable for surface mount applications. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LT1739IUE#TR is a general-purpose op-amp, suitable for a wide range of applications. It has a slew rate of 200V/µs, making it suitable for high-speed applications. The device is available in a tape and reel packaging format, with 2500 units per package.
Analog Devices LT1739IUE#TR technical specifications.
| Package/Case | DFN |
| Gain Bandwidth Product | 200MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1739IUE#TR to view detailed technical specifications.
No datasheet is available for this part.