
1.8V positive fixed output linear voltage regulator IC, offering 100mA maximum output current. Features a low 300mV dropout voltage and 20µA quiescent current. Operates with a maximum input voltage of 20V and a minimum supply voltage of 2.8V. Housed in a compact TSOT package with SMD/SMT termination, measuring 2.9mm length, 1.75mm width, and 0.9mm height. RoHS compliant and lead-free, with a wide operating temperature range from -40°C to 125°C.
Analog Devices LT1761ES5-1.8#TRMPBF technical specifications.
| Package/Case | TSOT |
| Dropout Voltage | 300mV |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 110mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 1.8V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1761ES5-1.8#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
